Add To Favorites
Product Overview
Digi-Key Part Number 800-1946-5-ND
Quantity Available 449
Can ship immediately
Manufacturer

Manufacturer Part Number

83054AGI-01LF

Description IC CLK MULTPX 2:4 250MHZ 16TSSOP
Expanded Description Clock Multiplexer IC 250MHz 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 250MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 800-1946-5
ICS83054AGI-01LF
ICS83054AGI-01LF-ND
ICS83054AGI01LF

09:29:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,39000 6,39
10 5,71100 57,11
25 5,14000 128,50
100 4,68290 468,29
250 4,22600 1.056,50
500 3,79198 1.895,99
1.000 3,19805 3.198,05
2.500 3,03815 7.595,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 83054AGI-01LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,03815
Send Feedback