Add To Favorites
Product Overview
Digi-Key Part Number 800-2383-5-ND
Quantity Available 144
Can ship immediately

Factory Stock ?: 4.992
Manufacturer

Manufacturer Part Number

83052AGI-01LF

Description IC CLK MULTPX 2:2 250MHZ 16TSSOP
Expanded Description Clock Multiplexer IC 250MHz 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 250MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 800-2383-5
ICS83052AGI-01LF
ICS83052AGI-01LF-ND
ICS83052AGI01LF

13:22:00 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,54000 7,54
10 6,78500 67,85
25 6,18200 154,55
100 5,57870 557,87
250 5,12640 1.281,60
500 4,67406 2.337,03
1.000 4,07096 4.070,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 83052AGI-01LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 3,92019
Send Feedback