Add To Favorites
Product Overview
Digi-Key Part Number 800-3150-ND
Quantity Available 385
Can ship immediately
Manufacturer

Manufacturer Part Number

82P33814ANLG

Description MOD SMU IEEE 1588 ETH 72VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Ethernet, SONET/SDH, Stratum
Input CMOS, LVDS, PECL
Output CMOS, LVDS, PECL
Number of Circuits 1
Ratio - Input:Output 6:10
Differential - Input:Output Yes/Yes
Frequency - Max 650MHz
Voltage - Supply 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-VFQFPN (10x10)
 
For Use With
Additional Resources
Standard Package ? 168
Other Names 800-3150

11:31:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,76000 26,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback