Add To Favorites
Product Overview
Digi-Key Part Number 800-1517-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

72V225L10TFG

Description IC FIFO SYNC 1024X18 10NS 64QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 72V
Packaging ? Tray ?
Part Status Active
Memory Size 18K (1K x 18)
Function Synchronous
Data Rate 100MHz
Access Time 6.5ns
Voltage - Supply 3 V ~ 3.6 V
Current - Supply (Max) 30mA
Bus Directional Uni-Directional
Expansion Type Depth, Width
Programmable Flags Support Yes
Retransmit Capability No
FWFT Support Yes
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-TQFP (10x10)
 
Additional Resources
Standard Package ? 80
Other Names 800-1517
IDT72V225L10TFG

19:38:32 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,49000 18,49
10 17,22000 172,20
25 17,03120 425,78
50 16,61120 830,56
100 14,58330 1.458,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 72V225L10TFG8-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,42795
Send Feedback