Add To Favorites
Product Overview
Digi-Key Part Number 800-2140-ND
Quantity Available 102
Can ship immediately

Factory Stock ?: 2.976
Manufacturer

Manufacturer Part Number

7203L25JI

Description IC MEM FIFO 2048X9 25NS 32PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT7203-08
IDT Suffixes
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 7200
Packaging ? Tube ?
Part Status Active
Memory Size 18K (2K x 9)
Function Asynchronous
Data Rate 28.5MHz
Access Time 25ns
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 120mA
Bus Directional Uni-Directional
Expansion Type Depth, Width
Programmable Flags Support No
Retransmit Capability Yes
FWFT Support No
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LCC (J-Lead)
Supplier Device Package 32-PLCC (14x11.46)
 
Additional Resources
Standard Package ? 32
Other Names IDT7203L25JI
IDT7203L25JI-ND

17:33:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,40000 8,40
10 7,72900 77,29
25 7,56920 189,23
50 7,54260 377,13
100 6,76640 676,64
250 6,56124 1.640,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 7203L25JI8-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 5,83251
Send Feedback