Add To Favorites
Product Overview
Digi-Key Part Number 800-1480-1-ND
Quantity Available 857
Can ship immediately
Manufacturer

Manufacturer Part Number

71V424L15YGI8

Description IC SRAM 4MBIT 15NS 36SOJ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IDT71V424S/YS/L/YL
IDT Suffixes
Catalog Page 1092 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Asynchronous
Memory Size 4M (512K x 8)
Speed 15ns
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 36-BSOJ (0.400", 10.16mm Width)
Supplier Device Package 36-SOJ
 
Additional Resources
Standard Package ? 1
Other Names 800-1480-1

19:35:28 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,09000 7,09
10 6,53100 65,31
25 6,39600 159,90
50 6,37360 318,68
100 5,71780 571,78
250 5,54440 1.386,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1480-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 4,79366
  • Digi-Reel® ? : 800-1480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 857 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 71V424L15YGI-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,19800
Send Feedback