Add To Favorites
Product Overview
Digi-Key Part Number 800-1441-5-ND
Quantity Available 273
Can ship immediately
Manufacturer

Manufacturer Part Number

71321SA25JG

Description IC SRAM 16KBIT 25NS 52PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT71321,71421(SA,LA)
Catalog Page 1091 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 16Kb (2K x 8)
Speed 25ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 52-LCC (J-Lead)
Supplier Device Package 52-PLCC (19x19)
 
Additional Resources
Standard Package ? 24
Other Names 800-1441
800-1441-5
800-1441-ND
IDT71321SA25JG

22:47:26 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,22000 12,22
10 11,32000 113,20
25 11,06240 276,56
50 11,00200 550,10
100 9,68570 968,57
250 9,20644 2.301,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback