Add To Favorites
Product Overview
Digi-Key Part Number 800-2380-5-ND
Quantity Available 232
Can ship immediately
Manufacturer

Manufacturer Part Number

670M-01LF

Description IC BUFFER/MULTIPLIER ZD 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Zero Delay Buffer
PLL Yes
Input Clock
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 160MHz
Divider/Multiplier No/Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 48
Other Names 800-2380-5
ICS670M-01LF
ICS670M-01LF-ND
ICS670M01LF

02:02:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,03000 5,03
10 4,48700 44,87
25 4,03840 100,96
100 3,67940 367,94
250 3,32044 830,11
500 2,97942 1.489,71
1.000 2,51276 2.512,76
2.500 2,38712 5.967,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670M-01LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,38712
Send Feedback