Add To Favorites
Product Overview
Digi-Key Part Number 800-1086-5-ND
Quantity Available 748
Can ship immediately
Manufacturer

Manufacturer Part Number

651MILF

Description IC CLK BUFFER 1:4 200MHZ 8SOIC
Expanded Description Clock Fanout Buffer (Distribution) IC 200MHz 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series ClockBlocks™
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input Clock
Output Clock
Frequency - Max 200MHz
Voltage - Supply 1.425 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 97
Other Names 800-1086
800-1086-5
800-1086-ND
ICS651MILF

06:02:39 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,30000 3,30
10 2,95000 29,50
25 2,65480 66,37
100 2,41900 241,90
250 2,18300 545,75
500 1,95880 979,40
1.000 1,65200 1.652,00
2.500 1,56940 3.923,50
5.000 1,51040 7.552,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 651MILFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,56940
Send Feedback