Add To Favorites
Product Overview
Digi-Key Part Number 800-2375-5-ND
Quantity Available 355
Can ship immediately

Factory Stock ?: 4.992
Manufacturer

Manufacturer Part Number

601M-02ILF

Description IC CLOCK MULTIPLIER 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Frequency Synthesizer, Clock Generator
PLL Yes
Input Clock, Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 170MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 800-2375-5
ICS601M-02ILF
ICS601M-02ILF-ND
ICS601M02ILF

22:26:52 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,62000 5,62
10 5,01800 50,18
25 4,51640 112,91
100 4,11480 411,48
250 3,71340 928,35
500 3,33202 1.666,01
1.000 2,81014 2.810,14
2.500 2,66963 6.674,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 601M-02ILFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 2,66963
Send Feedback