Add To Favorites
Product Overview
Digi-Key Part Number 800-2580-ND
Quantity Available 506
Can ship immediately
Manufacturer

Manufacturer Part Number

5V9885TNLGI

Description IC CLOCK GEN PLL 500MHZ 28VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT5V9885T
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes with Bypass
Input LVCMOS, LVTTL
Output LVCMOS, LVDS, LVPECL, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:6
Differential - Input:Output No/Yes
Frequency - Max 500MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VFQFPN (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 800-2580
IDT5V9885TNLGI

11:31:16 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,11000 9,11
10 8,19900 81,99
25 7,47000 186,75
100 6,74110 674,11
250 6,19452 1.548,63
500 5,64796 2.823,98
1.000 4,91918 4.919,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5V9885TNLGI8-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,55480
Send Feedback