Add To Favorites
Product Overview
Digi-Key Part Number 800-2101-ND
Quantity Available 991
Can ship immediately

Factory Stock ?: 4.947
Manufacturer

Manufacturer Part Number

5T30553DCG

Description IC CLK BUFFER 1:4 200MHZ 8SOIC
Expanded Description Clock Fanout Buffer (Distribution) IC 200MHz 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT5T30553
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
PCN Assembly/Origin Alt. Assembly Site 15/Feb/2016
Alternate Assembly Facility 14/Apr/2016
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input Clock
Output Clock
Frequency - Max 200MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 97
Other Names IDT5T30553DCG
IDT5T30553DCG-ND

08:42:29 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,84000 3,84
10 3,43100 34,31
25 3,08840 77,21
100 2,81370 281,37
250 2,53916 634,79
500 2,27838 1.139,19
1.000 1,92152 1.921,52
2.500 1,82544 4.563,61
5.000 1,75682 8.784,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5T30553DCG8-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 1,82544
Send Feedback