Add To Favorites
Product Overview
Digi-Key Part Number 800-3411-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

5P49V5944B000NDGI

Description IC CLOCK GENERATOR 20VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series VersaClock® 5
Packaging ? Tray ?
Part Status Active
PLL Yes
Input LVCMOS, Crystal
Output HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/Yes
Frequency - Max 350MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VFQFPN (3x3)
 
Additional Resources
Standard Package ? 100
Other Names 800-3411

03:43:52 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,98000 6,98
10 6,28100 62,81
25 5,72240 143,06
100 5,16420 516,42
250 4,74548 1.186,37
500 4,32676 2.163,38
1.000 3,76848 3.768,48
2.500 3,62890 9.072,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback