Add To Favorites
Product Overview
Digi-Key Part Number 800-3413-1-ND
Quantity Available 3.026
Can ship immediately
Manufacturer

Manufacturer Part Number

5P49V5901B000NLGI8

Description IC CLOCK GENERATOR 24VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series VersaClock® 5
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Input HCSL, LVCMOS, LVDS, LVPECL, Crystal
Output HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/Yes
Frequency - Max 350MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VFQFPN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 800-3413-1

13:19:16 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,79000 10,79
10 9,71500 97,15
25 8,85120 221,28
100 7,98760 798,76
250 7,33996 1.834,99
500 6,69230 3.346,15
1.000 5,82879 5.828,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3413-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 5,44942
  • Digi-Reel® ? : 800-3413-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.026 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 800-3412-ND
  • Minimum Quantity: 1
  • Quantity Available: 357 - Immediate
  • Unit Price: 10,48000
Send Feedback