Add To Favorites
Product Overview
Digi-Key Part Number 800-2578-ND
Quantity Available 775
Can ship immediately
Manufacturer

Manufacturer Part Number

5962-3829407MXA

Description IC SRAM 64KBIT 70NS 28CDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IDT7164S/L
PCN Design/Specification Lot Mark Update 13/Apr/2015
Adhesive Material Update 28/Apr/2015
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Asynchronous
Memory Size 64K (8K x 8)
Speed 70ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 28-CDIP (0.600", 15.24mm)
Supplier Device Package 28-CDIP
 
Additional Resources
Standard Package ? 13
Other Names 59623829407MXA
800-2578

00:56:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,25000 21,25
10 19,79000 197,90
25 19,57240 489,31
50 19,08940 954,47
100 16,75910 1.675,91
250 16,19164 4.047,91
500 15,75694 7.878,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback