Add To Favorites
Product Overview
Digi-Key Part Number 800-1080-5-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

581G-01LF

Description IC CLK MUX ZD GLITCHFREE 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series ClockBlocks™
Packaging ? Tube ?
Part Status Active
Type Fanout Distribution, Multiplexer, Zero Delay Buffer
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 800-1080
800-1080-5
800-1080-ND
ICS581G-01LF
ICS581G01LF

03:01:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,94000 4,94
10 4,41500 44,15
25 3,97360 99,34
100 3,62040 362,04
250 3,26716 816,79
500 2,93162 1.465,81
1.000 2,47244 2.472,44
2.500 2,34882 5.872,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 581G-01LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,34882
Send Feedback