Add To Favorites
Product Overview
Digi-Key Part Number 800-1079-5-ND
Quantity Available 753
Can ship immediately
Manufacturer

Manufacturer Part Number

581G-01ILF

Description IC CLK MUX ZD GLITCHFREE 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series ClockBlocks™
Packaging ? Tube ?
Part Status Active
Type Fanout Distribution, Multiplexer, Zero Delay Buffer
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 800-1079
800-1079-5
800-1079-ND
ICS581G-01ILF
ICS581G01ILF

18:27:17 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,29000 6,29
10 5,61700 56,17
25 5,05520 126,38
100 4,60580 460,58
250 4,15644 1.039,11
500 3,72956 1.864,78
1.000 3,14541 3.145,41
2.500 2,98814 7.470,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 581G-01ILFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,98814
Send Feedback