Add To Favorites
Product Overview
Digi-Key Part Number 800-1069-5-ND
Quantity Available 179
Can ship immediately

Factory Stock ?: 2.496
Manufacturer

Manufacturer Part Number

557GI-08LF

Description IC MUX 2:1 PCI-EXPRESS 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL No
Main Purpose PCI Express (PCIe)
Input HCSL, LVDS
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/Yes
Frequency - Max 200MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 800-1069
800-1069-5
800-1069-ND
ICS557GI-08LF
ICS557GI08LF

00:32:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,49000 4,49
10 4,01200 40,12
25 3,61080 90,27
100 3,28980 328,98
250 2,96888 742,22
500 2,66396 1.331,98
1.000 2,24672 2.246,72
2.500 2,13438 5.335,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557GI-08LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,13438
Send Feedback