Add To Favorites
Product Overview
Digi-Key Part Number 800-1065-5-ND
Quantity Available 351
Can ship immediately
Manufacturer

Manufacturer Part Number

557G-08LF

Description IC MUX 2:1 PCI-EXPRESS 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL No
Main Purpose PCI Express (PCIe)
Input HCSL, LVDS
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/Yes
Frequency - Max 200MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 800-1065
800-1065-5
800-1065-ND
ICS557G-08LF
ICS557G08LF

23:52:14 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,96000 3,96
10 3,53900 35,39
25 3,18520 79,63
100 2,90200 290,20
250 2,61884 654,71
500 2,34988 1.174,94
1.000 1,98182 1.981,82
2.500 1,88274 4.706,84
5.000 1,81195 9.059,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557G-08LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,83821
Send Feedback