Add To Favorites
Product Overview
Digi-Key Part Number 800-1064-5-ND
Quantity Available 691
Can ship immediately

Factory Stock ?: 2.960
Manufacturer

Manufacturer Part Number

557G-06LF

Description IC CLK BUFFER 1:4 HCSL 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL No
Main Purpose PCI Express (PCIe)
Input HCSL, LVDS
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/Yes
Frequency - Max 200MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74
Other Names 800-1064
800-1064-5
800-1064-ND
ICS557G-06LF
ICS557G06LF

14:43:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,70000 4,70
10 4,19900 41,99
25 3,77920 94,48
100 3,44330 344,33
250 3,10736 776,84
500 2,78822 1.394,11
1.000 2,35151 2.351,51
2.500 2,23394 5.584,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557G-06LFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 2,23393
Send Feedback