Add To Favorites
Product Overview
Digi-Key Part Number 800-2368-5-ND
Quantity Available 330
Can ship immediately
Manufacturer

Manufacturer Part Number

348RIPLF

Description IC CLK SYNTHESIZER QUAD 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS348
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series VersaClock®
Packaging ? Tube ?
Part Status Active
Type Clock/Frequency Synthesizer
PLL Yes with Bypass
Input Clock, Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier No/Yes
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
Additional Resources
Standard Package ? 55
Other Names 800-2368-5
ICS348RIPLF
ICS348RIPLF-ND

17:26:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,02000 6,02
10 5,41700 54,17
25 4,93480 123,37
100 4,45330 445,33
250 4,09224 1.023,06
500 3,73116 1.865,58
1.000 3,24972 3.249,72
2.500 3,12936 7.823,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 348RIPLFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,12936
Send Feedback