Add To Favorites
Product Overview
Digi-Key Part Number 800-1029-5-ND
Quantity Available 405
Can ship immediately

Factory Stock ?: 2.496
Manufacturer

Manufacturer Part Number

307GI-03LF

Description IC CLK SOURCE SRL PROGR 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series VersaClock® II
Packaging ? Tube ?
Part Status Active
Type Clock Generator
PLL Yes
Input Clock, Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 2:3
Differential - Input:Output No/No
Frequency - Max 270MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 800-1029
800-1029-5
800-1029-ND
ICS307GI-03LF
ICS307GI03LF

20:36:21 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,79000 5,79
10 5,16800 51,68
25 4,65160 116,29
100 4,23810 423,81
250 3,82464 956,16
500 3,43182 1.715,91
1.000 2,89430 2.894,30
2.500 2,74959 6.873,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 307GI-03LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,74959
Send Feedback