Add To Favorites
Product Overview
Digi-Key Part Number 480-3198-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

V7-6C18D8-002

Description SWITCH SNAP ACTION SPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series V7
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 500mA (DC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 413gf
Release Force -
Pretravel 0.063" (1.6mm)
Differential Travel 0.014" (0.35mm)
Ingress Protection -
Features -
Overtravel 0.035" (0.9mm)
Operating Position 0.602" (15.3mm)
Electrical Life 100,000 Cycles
Mechanical Life 10,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 100
Other Names 480-3198
V76C18D8002

16:27:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,58000 4,58
10 3,13300 31,33
25 2,81880 70,47
50 2,63860 131,93
100 2,49210 249,21
250 2,33492 583,73
500 2,23418 1.117,09
1.000 2,14720 2.147,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback