Add To Favorites
Product Overview
Digi-Key Part Number 480-2365-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

V7-2B27E9

Description SWITCH SNAP ACT SPST-NO 11A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series V7
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 11A (AC), 500mA (DC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Force, Torque 75gf
Release Force 10gf
Pretravel 0.047" (1.2mm)
Ingress Protection -
Differential Travel 0.010" (0.25mm)
Features -
Overtravel 0.050" (1.27mm)
Operating Position 0.579" (14.7mm)
Mechanical Life 10,000,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 480-2365
V72B27E9

09:04:13 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,88000 3,88
10 2,65500 26,55
25 2,38880 59,72
50 2,23620 111,81
100 2,11190 211,19
250 1,97872 494,68
500 1,89336 946,68
1.000 1,81964 1.819,64
5.000 1,67221 8.361,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback