Add To Favorites
Product Overview
Digi-Key Part Number 480-2377-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

V7-1C17D8-022

Description SWITCH SNAP ACTION SPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series V7
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 500mA (DC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 80gf
Release Force 8gf
Pretravel 0.110" (2.8mm)
Ingress Protection -
Differential Travel 0.030" (0.76mm)
Features -
Overtravel 0.090" (2.3mm)
Operating Position 0.600" (15.2mm)
Mechanical Life 10,000,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 480-2377
V71C17D8022

19:27:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,41000 5,41
10 3,69900 36,99
25 3,32760 83,19
50 3,11520 155,76
100 2,94230 294,23
250 2,75672 689,18
500 2,63778 1.318,89
1.000 2,53508 2.535,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback