Add To Favorites
Product Overview
Digi-Key Part Number 480-2885-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

V3L-111

Description SWITCH SNAP ACTION SPDT 11A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets V3L-111 Drawing
Product Training Modules Electromechanical Switch Technology
Catalog Page 2288 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series V3L
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 11A (AC), 500mA (DC)
Actuator Type Lever, Roller
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Screw Terminal
Operating Force, Torque 113gf
Release Force 14gf
Pretravel 0.125" (3.2mm)
Ingress Protection -
Differential Travel 0.050" (1.3mm)
Features -
Overtravel 0.085" (2.16mm)
Operating Position 0.812" (20.6mm)
Mechanical Life -
Electrical Life -
Operating Temperature -
 
Additional Resources
Standard Package ? 5
Other Names 480-2885
V3L111

18:10:08 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,32000 16,32
10 12,49300 124,93
25 11,80040 295,01
50 11,05580 552,79
100 10,57900 1.057,90
250 10,16708 2.541,77
500 9,68292 4.841,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback