Add To Favorites
Product Overview
Digi-Key Part Number 480-2883-ND
Quantity Available 211
Can ship immediately
Manufacturer

Manufacturer Part Number

V3-3057

Description SWITCH SNAP ACTION SPDT 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets V3-3057 Drawing
Product Training Modules Electromechanical Switch Technology
Catalog Page 2288 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series V3
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC), 500mA (DC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Solder Lug
Operating Force, Torque 150gf
Release Force 15gf
Pretravel 0.047" (1.2mm)
Ingress Protection -
Differential Travel 0.010" (0.25mm)
Features -
Overtravel 0.050" (1.27mm)
Operating Position 0.579" (14.7mm)
Mechanical Life -
Electrical Life -
Operating Temperature -
 
Additional Resources
Standard Package ? 5
Other Names 480-2883
V33057

18:00:40 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,93000 15,93
10 12,19300 121,93
25 11,51520 287,88
50 10,78920 539,46
100 10,32370 1.032,37
250 9,92172 2.480,43
500 9,44926 4.724,63
1.000 9,11782 9.117,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback