Add To Favorites
Product Overview
Digi-Key Part Number 480-5217-ND
Quantity Available 533
Can ship immediately
Manufacturer

Manufacturer Part Number

V15T16-EZ100-K

Description SWITCH SNAP ACTION SPDT 16A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets V15 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series V15
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 16A (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 100gf
Release Force 25gf
Pretravel 0.063" (1.6mm)
Ingress Protection -
Differential Travel 0.016" (0.4mm)
Features -
Overtravel 0.030" (0.76mm)
Operating Position 0.579" (14.7mm)
Mechanical Life 5,000,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -25°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.200
Other Names 480-5217
V15T16-EZ100-K-ND
V15T16EZ100K

15:44:30 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
10 2,01500 20,15
25 1,81320 45,33
50 1,69760 84,88
100 1,60320 160,32
250 1,50208 375,52
500 1,43730 718,65
1.000 1,38134 1.381,34
5.000 1,26942 6.347,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback