Add To Favorites
Product Overview
Digi-Key Part Number 480-2997-ND
Quantity Available 1.384
Can ship immediately
Manufacturer

Manufacturer Part Number

V15T16-CZ300-K

Description SWITCH SNAP ACTION SPDT 16A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series V15
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 16A (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Force, Torque 300gf
Release Force 75gf
Pretravel 0.063" (1.6mm)
Ingress Protection -
Differential Travel 0.016" (0.4mm)
Features -
Overtravel 0.030" (0.76mm)
Operating Position 0.579" (14.7mm)
Mechanical Life 1,000,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -25°C ~ 125°C
 
Additional Resources
Standard Package ? 1.200
Other Names 480-2997
V15T16CZ300K

10:58:34 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,99000 2,99
10 2,04900 20,49
25 1,84360 46,09
50 1,72600 86,30
100 1,63000 163,00
250 1,52724 381,81
500 1,46136 730,68
1.000 1,40446 1.404,46
5.000 1,29066 6.453,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback