Add To Favorites
Product Overview
Digi-Key Part Number 480-5844-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

TBPMLNN060PGUCV

Description SENSOR PRESSURE GAUGE
Expanded Description Pressure Sensor 60 PSI (413.69 kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 6.5 mV (5V) 6-SMD, No Lead, Top Port
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TBP/NBP Series Install Instr
TBP Series DataSheet
Featured Product TBP Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series TBP
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 60 PSI (413.69 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 6.5 mV (5V)
Accuracy ±0.15%
Voltage - Supply 1.5 V ~ 12 V
Port Size Male - 0.13" (3.18mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style Surface Mount
Maximum Pressure 145 PSI (999.74 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 6-SMD, No Lead, Top Port
Supplier Device Package 6-SMT
 
Additional Resources
Standard Package ? 30
Other Names 480-5844

00:10:01 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,07000 19,07
10 14,59100 145,91
25 13,78160 344,54
50 12,91220 645,61
100 12,35530 1.235,53
500 11,30874 5.654,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback