Add To Favorites
Product Overview
Digi-Key Part Number 480-2710-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

SZL-VL-F

Description SWITCH SNAP ACTION SPDT 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SZL-VL
SZL-VL Series
Product Training Modules Electromechanical Switch Technology
Catalog Page 2285 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series VL
Packaging ? Bulk ?
Part Status Active
Circuit SPDT-DB
Switch Function On-Mom
Current Rating 5A (AC), 400mA (DC)
Actuator Type Coil Spring
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Cable Leads
Operating Force, Torque 90gf
Release Force -
Pretravel 1.180" (30.0mm)
Ingress Protection IP64 - Dust Tight, Water Resistant
Differential Travel -
Features -
Overtravel 0.788" (20.0mm)
Operating Position -
Mechanical Life 10,000,000 Cycles
Electrical Life -
Operating Temperature -20°C ~ 60°C
 
Additional Resources
Standard Package ? 1
Other Names 480-2710
SZLVLF

14:07:34 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 29,38000 29,38
10 23,37000 233,70
25 21,89600 547,40
50 20,95140 1.047,57
100 20,13560 2.013,56
250 19,17680 4.794,20
500 18,50418 9.252,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback