Add To Favorites
Product Overview
Digi-Key Part Number 480-5402-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

SSCSNBN001PGAA5

Description SENSOR PRES 1PSI GAUG 5V SIP
Expanded Description Pressure Sensor 1 PSI (6.89 kPa) Vented Gauge Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series TruStability® SSC
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 1 PSI (6.89 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±0.25%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.19" (4.8mm) Tube, Dual
Port Style Barbless
Features Amplified Output, Temperature Compensated
Termination Style PC Pin
Maximum Pressure 10 PSI (68.95 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 4-SIP, Dual Ports, Same Side
Supplier Device Package 4-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 480-5402
SSCSNBN001PGAA5-ND

01:05:21 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 45,58000 45,58
10 36,25300 362,53
25 33,96600 849,15
50 32,50120 1.625,06
100 31,23560 3.123,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback