Add To Favorites
Product Overview
Digi-Key Part Number 480-5204-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SSCMNNN015PA2A3

Description SENSOR PRES 15PSI ABSO 3.3V SMD
Expanded Description Pressure Sensor 15 PSI (103.42 kPa) Absolute 12 b 8-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series TruStability® SSC
Part Status Active
Pressure Type Absolute
Operating Pressure 15 PSI (103.42 kPa)
Output Type I²C
Output 12 b
Accuracy ±0.25%
Voltage - Supply 3 V ~ 3.6 V
Port Size -
Port Style No Port
Features Amplified Output, Temperature Compensated
Termination Style Surface Mount
Maximum Pressure 30 PSI (206.84 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 8-SMD, J-Lead
Supplier Device Package 8-SMT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 480-5204
SSCMNNN015PA2A3-ND

10:46:20 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 40,14000 40,14
10 31,92500 319,25
25 29,91200 747,80
50 28,62160 1.431,08
100 27,50720 2.750,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback