Add To Favorites
Product Overview
Digi-Key Part Number 480-3615-1-ND
Quantity Available 3.346
Can ship immediately
Manufacturer

Manufacturer Part Number

SS566AT

Description MAGNETIC SWITCH LATCH SOT89B
Expanded Description Digital Switch Latch Open Collector Hall Effect SOT-89B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SS5
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 18mT Trip, -18mT Release
Test Condition 25°C
Voltage - Supply 3.8 V ~ 30 V
Current - Supply (Max) 10mA
Current - Output (Max) 50mA
Output Type Open Collector
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-243AA, Variant
Supplier Device Package SOT-89B
 
Additional Resources
Standard Package ? 1
Other Names 480-3615-1

05:50:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,49000 3,49
10 2,38700 23,87
25 2,14800 53,70
50 2,01100 100,55
100 1,89920 189,92
500 1,70264 851,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-3615-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,48759
  • Digi-Reel® ? : 480-3615-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.346 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback