Add To Favorites
Product Overview
Digi-Key Part Number 480-3829-1-ND
Quantity Available 9.474
Can ship immediately
Manufacturer

Manufacturer Part Number

SS496B-SP

Description SENSOR LINEAR ANALOG SMD
Expanded Description Hall Effect Sensor Single Axis SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SS490
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±84mT
Voltage - Supply 4.5 V ~ 10.5 V
Current - Supply (Max) 8.7mA
Current - Output (Max) 10mA
Resolution -
Bandwidth -
Operating Temperature -40°C ~ 150°C (TA)
Features Temperature Compensated
Package / Case 3-SMD, Gull Wing
Supplier Device Package SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-3829-1

13:52:07 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,21000 4,21
10 2,87800 28,78
25 2,58920 64,73
50 2,42380 121,19
100 2,28920 228,92
500 2,05230 1.026,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-3829-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,79308
  • Digi-Reel® ? : 480-3829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.474 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : SS496B-S-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,16376
Send Feedback