Add To Favorites
Product Overview
Digi-Key Part Number 480-5197-ND
Quantity Available 917
Can ship immediately
Manufacturer

Manufacturer Part Number

SS445P

Description MAGNETIC SWITCH UNIPOLAR TO92-3
Expanded Description Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SS400P
Packaging ? Bulk ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 18mT Trip, 10.5mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 2.7 V ~ 7 V
Current - Supply (Max) 14mA
Current - Output (Max) 4mA
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
 
Additional Resources
Standard Package ? 1.000
Other Names 480-5197
SS445P-ND

21:43:11 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,02500 10,25
25 0,91680 22,92
50 0,83340 41,67
100 0,74970 74,97
500 0,66288 331,44
1.000 0,62106 621,06
5.000 0,57113 2.855,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback