Add To Favorites
Product Overview
Digi-Key Part Number 480-3295-1-ND
Quantity Available 3.710
Can ship immediately
Manufacturer

Manufacturer Part Number

SS30AT

Description SENSOR HALL EFFECT BIPOLAR SMD
Expanded Description Digital Switch Bipolar Switch Open Collector Hall Effect SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SS30AT
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Bipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 17mT Trip, -17mT Release
Test Condition -40°C ~ 125°C
Voltage - Supply 4.5 V ~ 24 V
Current - Supply (Max) 10mA
Current - Output (Max) 20mA
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-3295-1

18:10:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 0,97300 9,73
25 0,87000 21,75
50 0,79060 39,53
100 0,71130 71,13
500 0,62890 314,45
1.000 0,58922 589,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-3295-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,53305
  • Digi-Reel® ? : 480-3295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.710 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback