Add To Favorites
Product Overview
Digi-Key Part Number 480-6476-1-ND
Quantity Available 5.276
Can ship immediately
Manufacturer

Manufacturer Part Number

SM351RT

Description SENSOR 7 GAUSS
Expanded Description Digital Switch Omnipolar Switch Open Collector Magnetoresistive SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Magnetoresistive
Polarization Either
Sensing Range ±1.1mT Trip, ±0.2mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 5mA
Current - Output (Max) -
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-6476-1

20:03:31 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 0,85600 8,56
25 0,76560 19,14
50 0,69580 34,79
100 0,62600 62,60
500 0,55342 276,71
1.000 0,51851 518,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-6476-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,45104
  • Digi-Reel® ? : 480-6476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback