Add To Favorites
Product Overview
Digi-Key Part Number 287-1038-ND
Quantity Available 680
Can ship immediately
Manufacturer

Manufacturer Part Number

SDX15D4

Description SENSOR TEMP COMP 15PSID DIP
Expanded Description Pressure Sensor 15 PSI (103.42 kPa) Differential Male - 0.09" (2.28mm) Tube, Dual 0 mV ~ 90 mV (12V) 6-DIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SDX Series Datasheet
Catalog Page 2517 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SDX
Part Status Active
Pressure Type Differential
Operating Pressure 15 PSI (103.42 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 90 mV (12V)
Accuracy ±1%
Voltage - Supply 20V
Port Size Male - 0.09" (2.28mm) Tube, Dual
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 30 PSI (206.84 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 6-DIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 25
Other Names 287-1038

07:02:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 47,62000 47,62
10 39,44400 394,44
25 37,74240 943,56
50 36,27280 1.813,64
100 34,54550 3.454,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback