Add To Favorites
Product Overview
Digi-Key Part Number 480-1958-ND
Quantity Available 2.614
Can ship immediately
Manufacturer

Manufacturer Part Number

SDP8436-003

Description PHOTOTRANSISTOR NPN SIDE LOOK
Expanded Description Phototransistor 880nm Side View Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SDP8436
Infrared Sensors Line Guide
Catalog Page 2506 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series *
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 17mA
Current - Dark (Id) (Max) 100nA
Wavelength 880nm
Viewing Angle 18°
Power - Max 100mW
Mounting Type Through Hole, Right Angle
Orientation Side View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case Radial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-1958
SDP8436003

07:39:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,20200 12,02
25 1,09280 27,32
100 0,92010 92,01
250 0,86900 217,25
500 0,81420 407,10
1.000 0,77907 779,07
2.500 0,74874 1.871,85
5.000 0,71308 3.565,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback