Add To Favorites
Product Overview
Digi-Key Part Number 480-1955-ND
Quantity Available 2.983
Can ship immediately
Manufacturer

Manufacturer Part Number

SDP8406-002

Description PHOTOTRANSISTOR NPN SIDE LOOK
Expanded Description Phototransistor 935nm Side View Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 3.6mA
Current - Dark (Id) (Max) 100nA
Wavelength 935nm
Viewing Angle 50°
Power - Max 100mW
Mounting Type Through Hole, Right Angle
Orientation Side View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case Radial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-1955
SDP8406002

19:11:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,04900 10,49
25 0,93840 23,46
100 0,76720 76,72
250 0,71816 179,54
500 0,67828 339,14
1.000 0,63550 635,50
2.500 0,60809 1.520,22
5.000 0,58441 2.922,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback