Add To Favorites
Product Overview
Digi-Key Part Number 480-1953-ND
Quantity Available 3.036
Can ship immediately
Manufacturer

Manufacturer Part Number

SDP8405-013

Description PHOTOTRANSISTOR SILICON NPN T-1
Expanded Description Phototransistor 935nm Top View Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SDP8405
Infrared Sensors Line Guide
Catalog Page 2506 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series *
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 0.92mA
Current - Dark (Id) (Max) 100nA
Wavelength 935nm
Viewing Angle 20°
Power - Max 70mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case Radial
 
Additional Resources
Standard Package ? 1
Other Names 480-1953
SDP8405013

13:33:15 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,40900 14,09
25 1,28080 32,02
100 1,07870 107,87
250 1,01876 254,69
500 0,95452 477,26
1.000 0,91335 913,35
2.500 0,87779 2.194,47
5.000 0,83599 4.179,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback