Add To Favorites
Product Overview
Digi-Key Part Number 480-2979-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SD5443-004

Description SENSOR PHOTOTRANSISTOR NPN TO-46
Expanded Description Phototransistor Top View TO-46-3 Metal Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SD3443, 5443
Infrared Sensors Line Guide
Catalog Page 2506 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series *
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 16mA
Current - Dark (Id) (Max) 100nA
Wavelength -
Viewing Angle 18°
Power - Max 150mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case TO-46-3 Metal Can
 
Additional Resources
Standard Package ? 1
Other Names 480-2979
SD5443004

13:36:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,55000 5,55
10 3,79900 37,99
25 3,41720 85,43
100 3,02150 302,15
250 2,83088 707,72
500 2,70876 1.354,38
1.000 2,60329 2.603,29
2.500 2,47932 6.198,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback