Add To Favorites
Product Overview
Digi-Key Part Number 480-2977-ND
Quantity Available 396
Can ship immediately
Manufacturer

Manufacturer Part Number

SD5443-002

Description SENSOR PHOTOTRANSISTOR NPN TO-46
Expanded Description Phototransistor Top View TO-46-3 Metal Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SD3443, 5443
Infrared Sensors Line Guide
Catalog Page 2506 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series *
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 4mA
Current - Dark (Id) (Max) 100nA
Wavelength -
Viewing Angle 18°
Power - Max 150mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case TO-46-3 Metal Can
 
Additional Resources
Standard Package ? 1
Other Names 480-2977
SD5443002

15:38:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,69000 5,69
10 3,89100 38,91
25 3,50080 87,52
100 3,09490 309,49
250 2,89968 724,92
500 2,77458 1.387,29
1.000 2,66656 2.666,56
2.500 2,53958 6.348,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback