Add To Favorites
Product Overview
Digi-Key Part Number 480-3574-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

SD5410-002

Description SENSOR PHOTODARLINGTON NPN TO-46
Expanded Description Phototransistor 880nm Top View TO-46-3 Metal Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SD3410, 5410
Infrared Sensors Line Guide
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 15V
Current - Collector (Ic) (Max) -
Current - Dark (Id) (Max) 250nA
Wavelength 880nm
Viewing Angle 12°
Power - Max 150mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case TO-46-3 Metal Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-3574
SD5410-002-ND
SD5410002

04:37:07 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,51000 6,51
10 4,45800 44,58
25 4,01000 100,25
100 3,54560 354,56
250 3,32192 830,48
500 3,17864 1.589,32
1.000 3,05488 3.054,88
2.500 2,90941 7.273,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback