Add To Favorites
Product Overview
Digi-Key Part Number 480-1971-ND
Quantity Available 1.620
Can ship immediately
Manufacturer

Manufacturer Part Number

SD2440-003

Description PHOTOTRANSISTOR NPN COAX PACK
Expanded Description Phototransistor Top View Mini-pill
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets SD2440
Infrared Sensors Line Guide
Catalog Page 2506 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series *
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 4mA
Current - Dark (Id) (Max) 100nA
Wavelength -
Viewing Angle 48°
Power - Max 125mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case Mini-pill
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-1971
SD2440003

22:36:00 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 2,49200 24,92
25 2,24160 56,04
100 1,98190 198,19
250 1,85692 464,23
500 1,77682 888,41
1.000 1,70765 1.707,65
2.500 1,62633 4.065,83
5.000 1,56929 7.846,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback