Add To Favorites
Product Overview
Digi-Key Part Number 480-1970-ND
Quantity Available 205
Can ship immediately
Manufacturer

Manufacturer Part Number

SD1440-003L

Description PHOTOTRANSISTOR NPN COAX PACK
Expanded Description Phototransistor Top View Coaxial, Metal Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SD1440(L)
Infrared Sensors Line Guide
Catalog Page 2506 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 3mA
Current - Dark (Id) (Max) 100nA
Wavelength -
Viewing Angle 24°
Power - Max 75mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case Coaxial, Metal Can
 
Additional Resources
Standard Package ? 1
Other Names 480-1970
SD1440003L

03:45:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,20000 6,20
10 4,24400 42,44
25 3,81840 95,46
100 3,37600 337,60
250 3,16308 790,77
500 3,02662 1.513,31
1.000 2,90878 2.908,78
2.500 2,77026 6.925,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback