Add To Favorites
Product Overview
Digi-Key Part Number 480-3569-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SD1440-003

Description PHOTOTRANSISTOR COAXIAL PACK
Expanded Description Phototransistor 935nm Top View Coaxial, Metal Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SD1440(L)
Infrared Sensors Line Guide
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) -
Current - Dark (Id) (Max) 100nA
Wavelength 935nm
Viewing Angle 24°
Power - Max 75mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case Coaxial, Metal Can
 
Additional Resources
Standard Package ? 1
Other Names 480-3569
SD1440-003-ND
SD1440003

08:01:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,00000 6,00
10 4,10800 41,08
25 3,69640 92,41
100 3,26810 326,81
250 3,06196 765,49
500 2,92988 1.464,94
1.000 2,81580 2.815,80
2.500 2,68172 6.704,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback