Add To Favorites
Product Overview
Digi-Key Part Number 480-2673-5-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

SCCP05GSMTP

Description SENSOR GAUGE 0-5PSIG SMT
Expanded Description Pressure Sensor 5 PSI (34.47 kPa) Vented Gauge Male - 0.08" (2.05mm) Tube 25 mV ~ 65 mV 8-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SCC SMT Series
Catalog Page 2521 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SCC SMT
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 5 PSI (34.47 kPa)
Output Type Wheatstone Bridge
Output 25 mV ~ 65 mV
Accuracy ±1%
Voltage - Supply -
Port Size Male - 0.08" (2.05mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 20 PSI (137.9 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-SMD Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 5
Other Names 480-2673-5

06:22:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 45,99000 45,99
10 36,58200 365,82
25 34,27480 856,87
50 32,79620 1.639,81
100 31,51930 3.151,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback