Add To Favorites
Product Overview
Digi-Key Part Number 480-2616-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

MLH500PSP06B

Description SENSOR AMP 500PSI 4-20MA OUT
Expanded Description Pressure Sensor 500 PSI (3447.38 kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder, Metal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series MLH
Part Status Active
Pressure Type Sealed Gauge
Operating Pressure 500 PSI (3447.38 kPa)
Output Type Analog Current
Output 4 mA ~ 20 mA
Accuracy ±0.25%
Voltage - Supply 9.5 V ~ 30 V
Port Size Male - 1/8" (3.18mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Flying Lead
Maximum Pressure 1500 PSI (10342.14 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder, Metal
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 480-2616

06:34:16 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 104,10000 104,10
10 88,14500 881,45
25 84,71320 2.117,83
50 80,67920 4.033,96
100 77,84930 7.784,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback